help desk software
Image is representational - see mfr. specs

FLUKE-62-MAX-+

Fluke

Mini Infrared Thermometers

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
描述 +
Mini Infrared Thermometers
Search Keywords: FLUKE62MAX
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Fluke
  • 部件编号:
    FLUKE-62-MAX-+
  • Alias/AKA:
    5065907
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9025198060
  • COO:
    MY
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Dimension:
    175 x 85 x 75 mm
  • Type:
    Thermometer
  • Operating Temperature:
    0°C to 50 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 2
可立即发货
2 Weeks 可以发货 12/5/25
添加到购物车
PRICE (USD)
数量
Unit Price
1
$234.63
3
$231.11
6
$227.64
12 +
$224.23
Click for Quote
Log in 解锁特价
Possible Replacement
Mini Infrared Thermometers
有存货:
8
起订量:
1