- Home ›
- All Products›
- Test & Measurement Equipment ›
- Electrical Test Equipment ›
- Oscilloscopes ›
- FLUKE-190-502/AM
Fluke
FLUKE-190-502/AM
Oscilloscope (DSO) + DMM - 2 Ch, 500 MHz -- 6" Color TFT LCD -- 8 bit, 5Gs/S Portable Scopemeter® w/N.A. AC Adapter
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Oscilloscope (DSO) + DMM - 2 Ch, 500 MHz -- 6" Color TFT LCD -- 8 bit, 5Gs/S Portable Scopemeter® w/N.A. AC Adapter
Search Keywords: FLUKE190502AM
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fluke |
| Part No: | FLUKE-190-502/AM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9030310000 |
Supplier's Standard Package:
|
1 |
| Style: | Handheld |
| Type: | Digital + Multimeter |
| Number of Channels: | 2 |
| Bandwidth: | 500 MHz |
| Maximum Sampling Rate: | 5 Gs/Sec |
| Vertical Resolution: | 8 Bits |
| Display Type: | Color TFT LCD |
| Display Size: | 6.0" |
| Interface Type: | USB (Dual) |
| AC Op Voltage Range (50/60Hz): | 108-132 |
| Operating Temperature: | 0 to 40 °C |
| Warranty: | 3 Years |
| Family: | 190 |
Product Guides
+
Frequently Asked Questions
Is FLUKE-190-502/AM RoHS compliant?
Yes, FLUKE-190-502/AM is RoHS compliant.
What is the lead time for FLUKE-190-502/AM?
The standard lead time for FLUKE-190-502/AM is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/23/26