- Home ›
- All Products›
- Test & Measurement Equipment ›
- Electrical Test Equipment ›
- Oscilloscopes ›
- FLUKE-190-202/AM
Fluke
FLUKE-190-202/AM
Oscilloscope (DSO) + DMM - 2 Ch, 200 MHz -- 6" Color TFT LCD -- 8 bit, 2.5Gs/S Portable Scopemeter® w/N.A. AC Adapter
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fluke |
| Part No: | FLUKE-190-202/AM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9030310000 |
Supplier's Standard Package:
|
1 |
| Style: | Handheld |
| Type: | Digital + Multimeter |
| Number of Channels: | 2 |
| Bandwidth: | 200 MHz |
| Maximum Sampling Rate: | 2.5 Gs/Sec |
| Vertical Resolution: | 8 Bits |
| Display Type: | Color TFT LCD |
| Display Size: | 6.0" |
| Interface Type: | USB (Dual) |
| AC Op Voltage Range (50/60Hz): | 108-132 |
| Operating Temperature: | 0 to 40 °C |
| Warranty: | 3 Years |
| Family: | 190 |