- Home ›
- All Products›
- Test & Measurement Equipment ›
- Electrical Test Equipment ›
- Oscilloscopes ›
- FLUKE-190-062/AM
Fluke
FLUKE-190-062/AM
Oscilloscope (DSO) + DMM - 2 Ch, 60 MHz -- 6" Color TFT LCD -- 8 bit, 625Ms/S Portable Scopemeter® w/N.A. AC Adapter
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Oscilloscope (DSO) + DMM - 2 Ch, 60 MHz -- 6" Color TFT LCD -- 8 bit, 625Ms/S Portable Scopemeter® w/N.A. AC Adapter
Search Keywords: FLUKE190062AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:FLUKE-190-062/AM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030310000
-
Supplier Standard Pack:
1 -
Style:Handheld
-
Type:Digital + Multimeter
-
Number of Channels:2
-
Bandwidth:60 MHz
-
Maximum Sampling Rate:625 Ms/Sec
-
Vertical Resolution:8 Bits
-
Display Type:Color TFT LCD
-
Display Size:6.0"
-
Interface Type:USB (Dual)
-
AC Op Voltage Range (50/60Hz):108-132
-
AC Op Voltage Range (400Hz):Not App
-
Operating Temperature:0 to 40 °C
-
Warranty:3 Years
-
Family:190
Product Guides
+
Frequently Asked Questions
Is FLUKE-190-062/AM RoHS compliant?
Yes, FLUKE-190-062/AM is RoHS compliant.
What is the lead time for FLUKE-190-062/AM?
The standard lead time for FLUKE-190-062/AM is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/12/26