Fluke Authorized Distributor

FLUKE-124B/NA

INDUSTRIAL SCOPEMETER 40MHZ, N AMERICA

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Can only ship inside the US. If exported, the warranty will be void.
We are not allowed to ship these by air
Description +
INDUSTRIAL SCOPEMETER 40MHZ, N AMERICA
Search Keywords: FLUKE124BNA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fluke
Part No: FLUKE-124B/NA
Alias/AKA: 4755746
Unit of Measure: Per Each
RoHS: Yes
HTS: 8205599000
ECCN: 3A992
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
HAZMAT Yes
Style: Handheld
Type: Digital + Multimeter
Number of Channels: 2
Bandwidth: 40 MHz
Maximum Sampling Rate: 40 Ms/Sec
Vertical Resolution: 8 Bits
Display Type: Color TFT LCD
Display Size: 5.7"
Interface Type: Internal USB; Add-on: WiFi
AC Op Voltage Range (50/60Hz): 108-132
Operating Temperature: 0 to 50 °C
Warranty: 3 Years
Family: 120B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FLUKE-124B/NA RoHS compliant?
Yes, FLUKE-124B/NA is RoHS compliant.
What is the lead time for FLUKE-124B/NA?
The standard lead time for FLUKE-124B/NA is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 3/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$3,112.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!