Image is representational - see manufacturer specifications

Fluke Authorized Distributor

FLUKE-123B/NA/S

Oscilloscope (DSO) + DMM - 2 Ch, 20 MHz -- 5.7" Color TFT LCD -- 8 bit, 40Ms/S Industrial Hand-Held Scopemeter® w/N.A. AC Adap ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Can only ship inside the US. If exported, the warranty will be void.
Description +
Oscilloscope (DSO) + DMM - 2 Ch, 20 MHz -- 5.7" Color TFT LCD -- 8 bit, 40Ms/S Industrial Hand-Held Scopemeter® w/N.A. AC Adapter + Soft Case, FlukeView, Mag Hanger, Screen Protector
Search Keywords: FLUKE123BNAS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fluke
Part No: FLUKE-123B/NA/S
Alias/AKA: 4755909
Unit of Measure: Per Each
RoHS: Yes
ECCN: 3A992
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Style: Handheld
Type: Digital + Multimeter
Number of Channels: 2
Bandwidth: 20 MHz
Maximum Sampling Rate: 40 Ms/Sec
Vertical Resolution: 8 Bits
Display Type: Color TFT LCD
Display Size: 5.7"
Interface Type: Internal USB; Add-on: WiFi
AC Op Voltage Range (50/60Hz): 108-132
Operating Temperature: 0 to 50 °C
Warranty: 3 Years
Family: 120B
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FLUKE-123B/NA/S RoHS compliant?
Yes, FLUKE-123B/NA/S is RoHS compliant.
What is the lead time for FLUKE-123B/NA/S?
The standard lead time for FLUKE-123B/NA/S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
20 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$2,855.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!