help desk software
Image is representational - see mfr. specs

FLUKE-123B/NA

Fluke

Oscilloscope (DSO) + DMM - 2 Ch, 20 MHz -- 5.7" Color TFT LCD -- 8 bit, 40Ms/S Industrial Hand-Held Scopemeter® w/N.A. AC Adap ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Can only ship inside the US. If exported, the warranty will be void.
Description +
Oscilloscope (DSO) + DMM - 2 Ch, 20 MHz -- 5.7" Color TFT LCD -- 8 bit, 40Ms/S Industrial Hand-Held Scopemeter® w/N.A. AC Adapter
Search Keywords: FLUKE123BNA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fluke
  • Part No:
    FLUKE-123B/NA
  • Alias/AKA:
    4755667
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9030201000
  • COO:
    RO
  • ECCN:
    3A992
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Style:
    Handheld
  • Type:
    Digital + Multimeter
  • Number of Channels:
    2
  • Bandwidth:
    20 MHz
  • Maximum Sampling Rate:
    40 Ms/Sec
  • Vertical Resolution:
    8 Bits
  • Display Type:
    Color TFT LCD
  • Display Size:
    5.7"
  • Interface Type:
    Internal USB; Add-on: WiFi
  • AC Op Voltage Range (50/60Hz):
    108-132
  • AC Op Voltage Range (400Hz):
    Not App
  • Operating Temperature:
    0 to 50 °C
  • Warranty:
    3 Years
  • Family:
    120B
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
20 Weeks can ship 4/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,789.74
3
$1,780.79
5 +
$1,771.88
Click for Quote
Log in to unlock special pricing