Available Replacements
RECOMMENDED REPLACEMENT
Fluke
CS20MA
Current Shunt - 4~20mA - 30V - CAT III
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Current Shunt - 4~20mA - 30V - CAT III
Search Keywords: CS20MA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fluke |
| Part No: | CS20MA |
| Alias/AKA: | 677393 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
| Type: | Current Shunt |
Product Guides
+
Frequently Asked Questions
Is CS20MA discontinued?
Yes, CS20MA from Fluke is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CS20MA?
The recommended replacement for CS20MA is FLUKE-700-IV from Fluke, available from OnlineComponents.com.
Is CS20MA RoHS compliant?
Yes, CS20MA is RoHS compliant.
What is the lead time for CS20MA?
The standard lead time for CS20MA is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.