- Home ›
- All Products›
- BP1730-BATTERY
Description
+
Li Ion Battery Pack 3.7V 2500mAh for 1730 Energy Logger | Fluke BP1730-BATTERY
Search Keywords: BP1730BATTERY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:BP1730-BATTERY
-
Alias/AKA:4389436
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$105.95
5
$98.04
10
$95.20
15
$93.77
25
$89.99
50 +
$87.59
Click for Quote
Log in
to unlock special pricing