- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 943121
Fluke
943121
Fuse - Cartridge - Fast Acting - 440 mA - 1 kV - 10mm x 35mm - 13/32" x 1-3/8" - FLUKE DMM Series.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fluke |
| Part No: | 943121 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Current Rating: | 0.44 A |
| Maximum AC Voltage Rating: | 1000 V |