- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 871223
Description
+
Fuse - 0.41" x 1.5" - Fast Acting - 11A 1000V
Search Keywords: 871223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:871223
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Current Rating:0.44 A
-
Maximum AC Voltage Rating:1000 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$48.23
5
$43.35
10
$42.14
25
$41.01
50
$38.92
100
$37.96
250 +
$37.39
Click for Quote
Log in
to unlock special pricing