Image is representational - see manufacturer specifications

Fluke Authorized Distributor

871210

Fuse - 0.41" x 1.5" - Fast Acting - 11A 1000V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Fuse - 0.41" x 1.5" - Fast Acting - 11A 1000V
Search Keywords: 871210
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fluke
Part No: 871210
Unit of Measure: Per Package
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Current Rating: 0.44 A
Maximum AC Voltage Rating: 1000 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 871210 RoHS compliant?
Yes, 871210 is RoHS compliant.
What is the lead time for 871210?
The standard lead time for 871210 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 12/1/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$160.32
5
$148.36
10
$142.00
20
$136.16
50
$132.53
100 +
$130.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!