- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 812396
Description
+
Fuse - 0.41" x 1.5" - Fast Acting - 11A 1000V
Search Keywords: 812396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:812396
-
Unit of Measure:Per Package
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Current Rating:0.44 A
-
Maximum AC Voltage Rating:1000 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$33.98
5
$31.79
25
$29.42
50
$28.16
100
$27.00
250
$26.28
500 +
$25.89
Click for Quote
Log in
to unlock special pricing