- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 80I-110S
Fluke
80I-110S
Probe - Current Clamp - AC/DC - 0.1A-10A / 1A-100A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:80I-110S
-
Alias/AKA:114519
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030908961
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Probe