- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 80CJ-M
Description
+
Mini Connector Type J M 2 POS ST
Search Keywords: 80CJM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:80CJ-M
-
Alias/AKA:833046
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Mini Connector Type J
-
Body Orientation:Straight
-
Gender:M
-
Pitch:N/A
-
Number of Contacts:2
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$60.24
6
$54.14
12
$52.64
30
$48.61
54
$47.88
102
$47.16
252 +
$46.46
Click for Quote
Log in
to unlock special pricing