- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 717215
Fluke
717215
Fuse - 0.41" x 1.5" - Fast Acting - 11A 1000V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Fuse - 0.41" x 1.5" - Fast Acting - 11A 1000V
Search Keywords: 717215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:717215
-
Unit of Measure:Per Package
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Current Rating:0.44 A
-
Maximum AC Voltage Rating:1000 V
Product Guides
+
Frequently Asked Questions
Is 717215 RoHS compliant?
Yes, 717215 is RoHS compliant.
What is the lead time for 717215?
The standard lead time for 717215 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$318.49
3
$309.64
5
$305.40
10
$304.63
20 +
$297.25
Click for Quote
Log in
to unlock special pricing