- Home ›
- All Products›
- 5609-9BND-M
Description
+
5609-9BND-M - Fluke Probe Secon. Prt 100 Ohm 9In 90 Deg Bend (3116096)
Search Keywords: 56099BNDM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:5609-9BND-M
-
Alias/AKA:3116096
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$2,198.63
3
$2,139.99
5 +
$2,084.41
Click for Quote
Log in
to unlock special pricing