- Home ›
- All Products›
- 5609-12-D
Description
+
Sonda De Referencia Prt, 100 Ohm (1/4 X 12 Pulgadas) Din (1502A, 917X)
Search Keywords: 560912D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:5609-12-D
-
Alias/AKA:3056578
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$1,808.22
3
$1,760.00
5 +
$1,714.28
Click for Quote
Log in
to unlock special pricing