Fluke
5309001
Protective EVA Foam Hard Tool Case - 315mm x 174mm
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Protective EVA Foam Hard Tool Case - 315mm x 174mm
Search Keywords: 5309001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:5309001
-
Alias/AKA:C37XT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4209929100
-
COO:MM
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 5309001 RoHS compliant?
Yes, 5309001 is RoHS compliant.
What is the lead time for 5309001?
The standard lead time for 5309001 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$82.00
5
$73.17
10
$70.98
25
$65.15
50
$64.99
100
$63.41
250 +
$60.97
Click for Quote
Log in
to unlock special pricing