- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 52-II
Fluke
52-II
Dual Probe Digital Thermometer - -150°C to +1372°C - 173 x 86 x 38 mm.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Dual Probe Digital Thermometer - -150°C to +1372°C - 173 x 86 x 38 mm.
Search Keywords: 52II
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:52-II
-
Alias/AKA:FLUKE-52-2-60HZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198080
-
COO:MY
-
ECCN:3A992
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is 52-II RoHS compliant?
Yes, 52-II is RoHS compliant.
What is the lead time for 52-II?
The standard lead time for 52-II is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
2 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2
$692.23
3
$567.99
4
$505.86
5 +
$495.75
Click for Quote
Log in
to unlock special pricing