- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5067323
Description
+
Insulated squared screwdriver #2. Tip size - 4 inches blade size - 1000V made of chromium-molybdenum-vanadium steel.
Search Keywords: 5067323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:5067323
-
Alias/AKA:ISQS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$36.72
5
$34.52
10
$33.57
25
$32.32
50
$31.37
100
$30.42
250 +
$29.17
Click for Quote
Log in
to unlock special pricing