- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5067314
Description
+
Insulated Phillips screwdriver #2 tip size - 4 inches blade size - 1000V made of chromium-molybdenum-vanadium steel.
Search Keywords: 5067314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:5067314
-
Alias/AKA:IPHS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$38.57
5
$34.67
10
$34.15
25
$32.79
50
$31.12
100
$30.66
250 +
$29.99
Click for Quote
Log in
to unlock special pricing