- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Nut Drivers ›
- 5067280
Fluke
5067280
Insulated slotted screwdriver 5/32 tip size - 4 inches blade size - 1000V made of chromium-molybdenum-vanadium steel.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:5067280
-
Alias/AKA:ISLS5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1