- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5067271
Description
+
Insulated slotted screwdriver 3/32 tip size - 3 inches blade size - 1000V made of chromium-molybdenum-vanadium steel.
Search Keywords: 5067271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:5067271
-
Alias/AKA:ISLS3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:82054000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$32.71
5
$30.60
25
$28.31
50
$27.10
100
$25.99
250
$25.29
500 +
$24.91
Click for Quote
Log in
to unlock special pricing