- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 5065875
5065875
Fluke
Clamp Meter - Auto - True RMS - 2.5 kA AC - 1 kV AC - 1 kV DC - 34 mm Jaw Opening Max.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Clamp Meter - Auto - True RMS - 2.5 kA AC - 1 kV AC - 1 kV DC - 34 mm Jaw Opening Max.
Search Keywords: 5065875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:5065875
-
Alias/AKA:FLUKE-381
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:3A992
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
3
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$797.27
3
$795.28
5
$793.29
8
$791.30
10 +
$789.33
Click for Quote
Log in
to unlock special pricing