- Home ›
- All Products›
- Test & Measurement Equipment ›
- Electrical Test Equipment ›
- Oscilloscopes ›
- 5014264
Fluke
5014264
HV Probe Set Kit - Class II - 1200/2000V - 100:1 - 150MHz -100M Ohms - 5.2pF - 3.9ft (1.2m) - Red + Black
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
HV Probe Set Kit - Class II - 1200/2000V - 100:1 - 150MHz -100M Ohms - 5.2pF - 3.9ft (1.2m) - Red + Black
Search Keywords: 5014264
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fluke |
| Part No: | 5014264 |
| Alias/AKA: | VPS421-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 5014264 RoHS compliant?
Yes, 5014264 is RoHS compliant.
What is the lead time for 5014264?
The standard lead time for 5014264 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$371.69
3
$366.53
5 +
$361.51
Click for Quote
Log in
to unlock special pricing