- Home ›
- All Products›
- Test & Measurement Equipment ›
- Electrical Test Equipment ›
- Oscilloscopes ›
- 4755982
Fluke
4755982
Oscilloscope (DSO) + DMM - 2 Ch, 40 MHz -- 5.7" Color TFT LCD -- 8 bit, 40Ms/S Industrial Hand-Held Scopemeter® w/N.A. AC Adap ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fluke |
| Part No: | 4755982 |
| Alias/AKA: | FLUKE-124B/NA/S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | RO |
| ECCN: | 3A992 |
Supplier's Standard Package:
|
1 |
| Style: | Handheld |
| Type: | Digital + Multimeter |
| Number of Channels: | 2 |
| Bandwidth: | 40 MHz |
| Maximum Sampling Rate: | 40 Ms/Sec |
| Vertical Resolution: | 8 Bits |
| Display Type: | Color TFT LCD |
| Display Size: | 5.7" |
| Interface Type: | Internal USB; Add-on: WiFi |
| AC Op Voltage Range (50/60Hz): | 108-132 |
| Operating Temperature: | 0 to 50 °C |
| Warranty: | 3 Years |
| Family: | 120B |