- Home ›
- All Products›
- Test & Measurement Equipment ›
- Electrical Test Equipment ›
- Oscilloscopes ›
- 4755909
Fluke
4755909
Oscilloscope (DSO) + DMM - 2 Ch, 20 MHz -- 5.7" Color TFT LCD -- 8 bit, 40Ms/S Industrial Hand-Held Scopemeter® w/N.A. AC Adap ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:4755909
-
Alias/AKA:FLUKE-123B/NA/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:3A992
-
Supplier's Standard Package:
1 -
Style:Handheld
-
Type:Digital + Multimeter
-
Number of Channels:2
-
Bandwidth:20 MHz
-
Maximum Sampling Rate:40 Ms/Sec
-
Vertical Resolution:8 Bits
-
Display Type:Color TFT LCD
-
Display Size:5.7"
-
Interface Type:Internal USB; Add-on: WiFi
-
AC Op Voltage Range (50/60Hz):108-132
-
AC Op Voltage Range (400Hz):Not App
-
Operating Temperature:0 to 50 °C
-
Warranty:3 Years
-
Family:120B