- Home ›
- All Products›
- 4637337
Description
+
Fluke I17XX-FLEX1500/3PK 1500 Thin iFlex Current Probe, 1500A AC, 12", 3 PACK, iFlex Series
Search Keywords: 4637337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:4637337
-
Alias/AKA:I17XX-FLEX1500/3PK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$851.65
3
$838.87
5 +
$817.58
Click for Quote
Log in
to unlock special pricing