- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 4352360
Description
+
Pressure Module, 0 psi to 500 psi (0 to 35 bar), (0 to 3500 kPa)
Search Keywords: 4352360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:4352360
-
Alias/AKA:FLUKE-750P07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$2,530.15
3
$2,398.71
5 +
$2,362.73
Click for Quote
Log in
to unlock special pricing