- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Handles, Locks & Latches ›
- 4326955
Description
+
The CV300 is a 75 mm (3 inch) ClirVu® Infrared Window with a hand-turn door latch for electrical inspection.
Search Keywords: 4326955
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:4326955
-
Alias/AKA:FLUKE-CV200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$434.56
3
$429.26
5 +
$428.19
Click for Quote
Log in
to unlock special pricing