- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 4025864
Description
+
Terminator - Male BNC to Female BNC - 50 Ohm 1000V CAT III Max Power 1W - Set of two
Search Keywords: 4025864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:4025864
-
Alias/AKA:TRM50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Termination - BNC - M-F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$303.46
3
$295.03
5
$290.60
10 +
$286.24
Click for Quote
Log in
to unlock special pricing