- Home ›
- All Products›
- Test & Measurement Equipment ›
- Electrical Test Equipment ›
- Tachometers ›
- 3542635
3542635
Fluke
Vibration Tester - 200 rpm to 12000 rpm - 100 mV/g Sensitivity - 4 Channel, 24 bit A/D Converter - 5 Hz to 20 kHz Frequency Ba ...
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Vibration Tester - 200 rpm to 12000 rpm - 100 mV/g Sensitivity - 4 Channel, 24 bit A/D Converter - 5 Hz to 20 kHz Frequency Bandwidth.
Search Keywords: 3542635
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:3542635
-
Alias/AKA:FLUKE-810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:3A992
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$15,215.83
3
$15,139.75
5 +
$15,064.05
Click for Quote
Log in
to unlock special pricing