Image is representational - see manufacturer specifications

Fluke Authorized Distributor

203403

Fuse - Cartridge - Time Delay - 11 A - 1 kV.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Fuse - Cartridge - Time Delay - 11 A - 1 kV.
Search Keywords: 203403
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fluke
Part No: 203403
Alias/AKA: FUSE-11A/1000V-B1
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 203403 RoHS compliant?
Yes, 203403 is RoHS compliant.
What is the lead time for 203403?
The standard lead time for 203403 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Ships today, if you order in
2 Weeks can ship 11/20/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$25.37
5
$23.76
10
$23.07
25
$22.15
50
$21.46
100
$20.76
250 +
$19.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!