- Home ›
- All Products›
- Test & Measurement Equipment ›
- Electrical Test Equipment ›
- Oscilloscopes ›
- 196C/003S
Available Replacements
Possible Replacement
Fluke
196C/003S
Oscilloscope - 100MHz - Scopemeterr - 196 Series - RS232 And USB Interface - 2 Chanel - CAT II 1000V - CAT III 600V - LCD Colo ...
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Oscilloscope - 100MHz - Scopemeterr - 196 Series - RS232 And USB Interface - 2 Chanel - CAT II 1000V - CAT III 600V - LCD Color Display.
Search Keywords: 196C003S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:196C/003S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 196C/003S discontinued?
Yes, 196C/003S from Fluke is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 196C/003S?
The recommended replacement for 196C/003S is 196B/003S from Fluke, available from OnlineComponents.com.
Is 196C/003S RoHS compliant?
Yes, 196C/003S is RoHS compliant.
What is the lead time for 196C/003S?
The standard lead time for 196C/003S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.