Fluke Authorized Distributor

190-204/AM

Oscilloscope (DSO) + DMM - 4 Ch, 200 MHz -- 6" Color TFT LCD -- 8 bit, 2.5Gs/S Portable Scopemeter® w/ N.A. AC Adapter

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Oscilloscope (DSO) + DMM - 4 Ch, 200 MHz -- 6" Color TFT LCD -- 8 bit, 2.5Gs/S Portable Scopemeter® w/ N.A. AC Adapter
Search Keywords: 190204AM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fluke
Part No: 190-204/AM
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Style: Handheld
Type: Digital + Multimeter
Number of Channels: 4
Bandwidth: 200 MHz
Maximum Sampling Rate: 2.5 Gs/Sec
Vertical Resolution: 8 Bits
Display Type: Color TFT LCD
Display Size: 6.0"
Interface Type: USB (Dual)
AC Op Voltage Range (50/60Hz): 108-132
Operating Temperature: 0 to 40 °C
Warranty: 3 Years
Family: 190
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 190-204/AM RoHS compliant?
Yes, 190-204/AM is RoHS compliant.
What is the lead time for 190-204/AM?
The standard lead time for 190-204/AM is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 12/3/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$5,953.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!