- Home ›
- All Products›
- 1658205
Description
+
9132-156 Calibrator, Portable Infrared, IR Pyrometers, RTD, 500deg C, 0.1deg, 57mm, 4 x 6 x 7in
Search Keywords: 1658205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:1658205
-
Alias/AKA:9132-156
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$6,842.53
3
$6,739.89
5 +
$6,638.79
Click for Quote
Log in
to unlock special pricing