- Home ›
- All Products›
- 1632134
Description
+
Cable Assembly PVC 0.127m 18AWG BNC to 2(Alligator Clips) F-M/M
Search Keywords: 1632134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:1632134
-
Alias/AKA:2630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$21.73
10
$21.10
25
$20.26
50
$19.63
100
$19.00
250
$18.16
500 +
$17.53
Click for Quote
Log in
to unlock special pricing