- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1623-2
Description
+
Earth Ground Tester - Digital - 3 and 4 Pole - 0.02ohm to 19.99kohm - 128 Hz - 1620 Series.
Search Keywords: 16232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:1623-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8513102000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/9/26