- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1288241
Fluke
1288241
Cable Assembly Thermocouple 3m Mini Connector Type K to Mini Connector Type K M-F
View Datasheet Accessories Notify Me
RoHS Compliant
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Thermocouple 3m Mini Connector Type K to Mini Connector Type K M-F
Search Keywords: 1288241
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fluke |
| Part No: | 1288241 |
| Alias/AKA: | 80PK-EXT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3 |
Product Guides
+
Frequently Asked Questions
Is 1288241 RoHS compliant?
Yes, 1288241 is RoHS compliant.
What is the lead time for 1288241?
The standard lead time for 1288241 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1
Minimum Order Quantity:
3
15 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1
$116.853
3
$106.230
6
$105.450
12
$104.940
21
$104.670
51
$104.410
102 +
$104.150
Click for Quote
Log in
to unlock special pricing