- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 1288191
Fluke
1288191
Environmental Test Probe - Temperature - J Type Thermometers - 221°F (106°C) - 39.370" (1000.00mm) Cable Length.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fluke |
| Part No: | 1288191 |
| Alias/AKA: | 80PJ-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9025198080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
6 |