- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 1273172
Description
+
60 In. 5-Way Test Lead Set
Search Keywords: 1273172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fluke
-
Part No:1273172
-
Alias/AKA:TL26A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 3
Stock lot only:
2
Minimum Order Quantity:
3
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$118.547
3
$107.770
6
$105.420
12
$102.090
27
$101.840
51
$101.580
75 +
$101.330
Click for Quote
Log in
to unlock special pricing