- Home ›
- All Products›
- Test & Measurement Equipment ›
- Electrical Test Equipment ›
- Oscilloscopes ›
- 125/003
Fluke
125/003
Oscilloscope (DSO) + DMM - 2 Ch, 40 MHz -- 4" Mono LCD -- 8 bit, 25Ms/S Industrial Hand-Held Scopemeter®
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fluke |
| Part No: | 125/003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Style: | Handheld |
| Type: | Digital + Multimeter |
| Number of Channels: | 2 |
| Bandwidth: | 40 MHz |
| Maximum Sampling Rate: | 25 Ms/Sec |
| Vertical Resolution: | 8 Bits |
| Display Type: | Monochrome LCD |
| Display Size: | 4.0" |
| Interface Type: | RS-232 Printer Port, Internal USB |
| AC Op Voltage Range (50/60Hz): | 108-132 |
| AC Op Voltage Range (400Hz): | 108-132 |
| Operating Temperature: | 0 to 50 °C |
| Warranty: | 3 Years |
| Family: | 120 |
-
This product is discontinued, but still in stock.