- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- SCRs ›
- S2010L
Florida Misc.
S2010L
Thyristor SCR 200V 100A 3-Pin(3+Tab) TO-220
Accessories Notify Me
RoHS Compliant
Description
+
Thyristor SCR 200V 100A 3-Pin(3+Tab) TO-220
Search Keywords: S2010L
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Florida Misc. |
| Part No: | S2010L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is S2010L RoHS compliant?
Yes, S2010L is RoHS compliant.
What is the lead time for S2010L?
The standard lead time for S2010L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$10.83
25
$5.89
50
$2.56
100 +
$2.21
Click for Quote
Log in
to unlock special pricing