- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- Z076428
Z076428
Ferraz Shawmut
Limitor back up Fuses 3.6 KV With Trip Indicator
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Limitor back up Fuses 3.6 KV With Trip Indicator
Search Keywords: Z076428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:Z076428
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:N/A
-
Fuse Size:N/A
-
Acting:N/A
-
Current Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1,536.93
3
$1,495.94
6 +
$1,457.09
Click for Quote
Log in
to unlock special pricing