- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- V201291
V201291
Ferraz Shawmut
Ferrule Fuses gG 400V to 690V with/without Striker
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule Fuses gG 400V to 690V with/without Striker
Search Keywords: V201291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:V201291
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$13.82
30
$12.78
50
$12.75
100
$12.24
250
$11.73
500
$11.42
1,000 +
$11.27
Click for Quote
Log in
to unlock special pricing