- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- V093283
V093283
Ferraz Shawmut
Fuse Miniature Very Fast Acting 0.25A 690V Holder Cartridge 6.3 X 32mm Ceramic Blister
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Very Fast Acting 0.25A 690V Holder Cartridge 6.3 X 32mm Ceramic Blister
Search Keywords: V093283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:V093283
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Very Fast
-
Current Rating:0.25 A
-
Maximum AC Voltage Rating:690 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$41.54
5
$39.15
10
$38.56
25
$37.73
50
$36.98
100
$36.51
250 +
$36.28
Click for Quote
Log in
to unlock special pricing