Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
USM4 by Ferraz Shawmut
Image is representational - see mfr. specs
Ferraz Shawmut

Fuse Holder 30A 1000VDC/800VAC Pressure Plate DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder 30A 1000VDC/800VAC Pressure Plate DIN Rail
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ferraz Shawmut
  • Part No:
    USM4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908085
  • Type:
    Fuse Holder
  • Mounting:
    DIN Rail
  • Termination Type:
    Pressure Plate
  • Current Rating:
    30 A
  • Voltage Rating:
    1000VDC,800 VAC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
3
12 Weeks can ship 9/9/24
Backorder
Qty
Unit Price
3
€85.613
6
€84.302
12
€81.775
27
€78.250
51
€75.015
102
€73.882
252 +
€72.020
Click for Quote
Log in to unlock special pricing