- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- USBBC1
USBBC1
Ferraz Shawmut
Conn Terminal Block 1 POS Cable Mount 115A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 1 POS Cable Mount 115A
Search Keywords: USBBC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:USBBC1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/R
-
Maximum Current Rating:115 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$24.69
30
$23.95
50
$22.93
100
$21.99
250
$21.40
500
$21.12
1,000 +
$20.58
Click for Quote
Log in
to unlock special pricing