- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- US6J2I
US6J2I
Ferraz Shawmut
Fuse Holder 60A 600VDC/600VAC Pressure Plate DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 60A 600VDC/600VAC Pressure Plate DIN Rail
Search Keywords: US6J2I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ferraz Shawmut
-
Part No:US6J2I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:Fuse Holder
-
Mounting:DIN Rail
-
Termination Type:Pressure Plate
-
Current Rating:60 A
-
Voltage Rating:600VDC,600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$172.97
6
$170.57
12
$168.23
21
$163.75
51
$161.59
102 +
$157.45
Click for Quote
Log in
to unlock special pricing